Hand Crimper Tool Rectangular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91556-1

DigiKey Part Number
91556-1-ND
Manufacturer
Manufacturer Product Number
91556-1
Description
TOOL HAND CRIMPER 20-26AWG SIDE
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
20-26 AWG
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126 779,59000 Kč26 779,59 Kč
524 825,81000 Kč124 129,05 Kč
Manufacturers Standard Package
Unit Price without VAT:26 779,59000 Kč
Unit Price with VAT:32 403,30390 Kč