
91338-2 | |
|---|---|
DigiKey Part Number | 91338-2-ND |
Manufacturer | |
Manufacturer Product Number | 91338-2 |
Description | TOOL HAND CRIMPER 18-20AWG SIDE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Contacts | |
Wire Gauge or Range - AWG | 18-20 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 815,46000 Kč | 22 815,46 Kč |
| Unit Price without VAT: | 22 815,46000 Kč |
|---|---|
| Unit Price with VAT: | 27 606,70660 Kč |











