2800901
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2800901
Circuit Breaker Basics - Another Teaching Moment

2800922

DigiKey Part Number
277-8168-ND
Manufacturer
Manufacturer Product Number
2800922
Description
CIR BRKR SOLID STATE 1A 24VDC
Customer Reference
Detailed Description
Circuit Breaker Solid State 1A AC 24 V DC Holder
Datasheet
 Datasheet
EDA/CAD Models
2800922 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Last Time Buy
Mounting Type
Holder
Breaker Type
Solid State
Current Rating (Amps)
1A
Voltage Rating - DC
24 V
Actuator Type
-
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 48
Check for Additional Incoming Stock
Last Time Buy Date: 30.01.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 126,18000 Kč1 126,18 Kč
Manufacturers Standard Package
Unit Price without VAT:1 126,18000 Kč
Unit Price with VAT:1 362,67780 Kč