
0SLC012.T | |
|---|---|
DigiKey Part Number | 0SLC012.T-ND |
Manufacturer | |
Manufacturer Product Number | 0SLC012.T |
Description | FUSE CARTRIDGE 12A 600VAC/170VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 12A 600 VAC 170 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 12A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 170 VDC | |
Response Time | Medium Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | G | |
Approval Agency | CE, CSA, QPL, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA AC, 10kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.406" Dia x 1.311" L (10.30mm x 33.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,76000 Kč | 247,76 Kč |
| 5 | 205,53200 Kč | 1 027,66 Kč |
| 10 | 189,63900 Kč | 1 896,39 Kč |
| 50 | 157,22660 Kč | 7 861,33 Kč |
| 100 | 144,95870 Kč | 14 495,87 Kč |
| 250 | 130,11088 Kč | 32 527,72 Kč |
| 500 | 119,82038 Kč | 59 910,19 Kč |
| 1 000 | 110,27085 Kč | 110 270,85 Kč |
| Unit Price without VAT: | 247,76000 Kč |
|---|---|
| Unit Price with VAT: | 299,78960 Kč |











