Tool Die Set For Contacts, 14-18 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91337-2

DigiKey Part Number
A120152-ND
Manufacturer
Manufacturer Product Number
91337-2
Description
SIZE 16 PRO-CRIMPER DIE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tool Die Set For Contacts, 14-18 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Die Set
Manufacturer
TE Application Tooling
For Use With/Related Products
Contacts, 14-18 AWG
Packaging
Bulk
Compatible Tools
1213890-1, 1213890-2, 1490076-2, 354940-1, 679304-1, 9-1478240-0
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 792,64000 Kč6 792,64 Kč
56 296,37600 Kč31 481,88 Kč
106 094,14500 Kč60 941,45 Kč
255 837,07440 Kč145 926,86 Kč
Manufacturers Standard Package
Unit Price without VAT:6 792,64000 Kč
Unit Price with VAT:8 219,09440 Kč