Black Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 1.791" (45.50mm) 82.02' (25.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

920403

DigiKey Part Number
4862-920403-ND
Manufacturer
Manufacturer Product Number
920403
Description
HELUCOND PA-UL-B BLACK NW48 COAR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Black Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 1.791" (45.50mm) 82.02' (25.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Helukabel USA
Series
Packaging
Spool
Part Status
Active
Type
Wire Loom, Protective Hose
Type Attributes
Convoluted, Corrugated
Diameter - Inside
1.791" (45.50mm)
Diameter - Outside
2.146" (54.50mm)
Material
Polyamide (PA6), Nylon 6
Color
Black
Length
82.02' (25.00m)
Wall Thickness
-
Operating Temperature
-40°C ~ 140°C
Heat Protection
-
Abrasion Protection
-
Liquid Protection
Fluid Resistant, Fuel Resistant, Oil Resistant
Environment Protection
-
Features
-
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
18 199,30000 Kč8 199,30 Kč
27 541,11500 Kč15 082,23 Kč
37 180,89667 Kč21 542,69 Kč
56 751,61200 Kč33 758,06 Kč
76 647,21714 Kč46 530,52 Kč
Manufacturers Standard Package
Unit Price without VAT:8 199,30000 Kč
Unit Price with VAT:9 921,15300 Kč