
Category | Termination IDC, Ribbon Cable |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 8.00µin (0.203µm) |
Part Status Active | Current Rating (Amps) 1.5A |
Connector Style | Features Feed Through, Grounding Indents |
Connector Type Plug, Male Pins | Color Black |
Number of Positions | Dielectric Material Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Wire Gauge 28 AWG |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 130°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,53000 Kč | 280,53 Kč |
| 10 | 238,30600 Kč | 2 383,06 Kč |
| 25 | 223,38520 Kč | 5 584,63 Kč |
| 50 | 212,72240 Kč | 10 636,12 Kč |
| 100 | 202,56980 Kč | 20 256,98 Kč |
| 250 | 189,89500 Kč | 47 473,75 Kč |
| 500 | 180,84066 Kč | 90 420,33 Kč |
| 1 000 | 172,22035 Kč | 172 220,35 Kč |
| Unit Price without VAT: | 280,53000 Kč |
|---|---|
| Unit Price with VAT: | 339,44130 Kč |









