Image for 90162-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

90162-1

DigiKey Part Number
90162-1-ND
Manufacturer
Manufacturer Product Number
90162-1
Description
DAHT F CRIMP 24-20
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Quick Connects Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Quick Connects Terminals
Wire Gauge or Range - AWG
20-24 AWG
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3105 522,02000 Kč316 566,06 Kč
Manufacturers Standard Package
Unit Price without VAT:105 522,02000 Kč
Unit Price with VAT:127 681,64420 Kč