
60419-2 | |
|---|---|
DigiKey Part Number | A114080-ND |
Manufacturer | |
Manufacturer Product Number | 60419-2 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 60419-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-18 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Active | Contact Material Brass |
Terminal Type Angled - 90°, Flag | Contact Finish Tin |
Gender Female | Insulation Diameter 0.090" ~ 0.140" (2.29mm ~ 3.56mm) |
Tab Width 0.250" (6.35mm) | Base Product Number |
Tab Thickness 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 7,63300 Kč | 76,33 Kč |
| 25 | 7,15760 Kč | 178,94 Kč |
| 50 | 6,81560 Kč | 340,78 Kč |
| 100 | 6,48810 Kč | 648,81 Kč |
| 250 | 6,08148 Kč | 1 520,37 Kč |
| 500 | 5,79032 Kč | 2 895,16 Kč |
| 1 000 | 5,51378 Kč | 5 513,78 Kč |
| 3 000 | 5,10237 Kč | 15 307,11 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |




