
41898 | |
|---|---|
DigiKey Part Number | A27606-ND |
Manufacturer | |
Manufacturer Product Number | 41898 |
Description | CONN QC RCPT 12-18AWG 0.250 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 12-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 41898 Models |
Category | Tab Length 0.305" (7.75mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 12-18 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line), Right Angle |
Terminal Type Angled - 90°, Flag | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.110" ~ 0.210" (2.79mm ~ 5.33mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 Kč | 8,55 Kč |
| 10 | 7,25800 Kč | 72,58 Kč |
| 25 | 6,79880 Kč | 169,97 Kč |
| 50 | 6,47360 Kč | 323,68 Kč |
| 100 | 6,16280 Kč | 616,28 Kč |
| 250 | 5,77612 Kč | 1 444,03 Kč |
| 500 | 5,49960 Kč | 2 749,80 Kč |
| 1 000 | 5,23702 Kč | 5 237,02 Kč |
| 3 000 | 4,84612 Kč | 14 538,36 Kč |
| Unit Price without VAT: | 8,55000 Kč |
|---|---|
| Unit Price with VAT: | 10,34550 Kč |





