
539971-1 | |
|---|---|
DigiKey Part Number | A120171-ND |
Manufacturer | |
Manufacturer Product Number | 539971-1 |
Description | EXTRACTION TOOL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Insertion/Extraction Tool For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Insertion/Extraction Tool | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 931,84000 Kč | 2 931,84 Kč |
| 5 | 2 717,47000 Kč | 13 587,35 Kč |
| 10 | 2 630,15500 Kč | 26 301,55 Kč |
| 25 | 2 519,07880 Kč | 62 976,97 Kč |
| Unit Price without VAT: | 2 931,84000 Kč |
|---|---|
| Unit Price with VAT: | 3 547,52640 Kč |











