




2036320800 | |
|---|---|
DigiKey Part Number | WM22487-ND |
Manufacturer | |
Manufacturer Product Number | 2036320800 |
Description | CONN PLUG HSG 8POS 3.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2036320800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,16000 Kč | 15,16 Kč |
| 10 | 12,94600 Kč | 129,46 Kč |
| 25 | 12,14160 Kč | 303,54 Kč |
| 50 | 11,55640 Kč | 577,82 Kč |
| 100 | 11,00490 Kč | 1 100,49 Kč |
| 250 | 10,31452 Kč | 2 578,63 Kč |
| 500 | 9,82150 Kč | 4 910,75 Kč |
| 1 100 | 9,28975 Kč | 10 218,73 Kč |
| 3 300 | 8,59682 Kč | 28 369,51 Kč |
| Unit Price without VAT: | 15,16000 Kč |
|---|---|
| Unit Price with VAT: | 18,34360 Kč |











