
539678-2 | |
|---|---|
DigiKey Part Number | 539678-2-ND |
Manufacturer | |
Manufacturer Product Number | 539678-2 |
Description | TOOL DIE SET FOR ECONOSEAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Quick Connects Terminals, 15-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Quick Connects Terminals, 15-20 AWG | |
Specifications | - | |
Compatible Tools | 539635-1 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 202,31000 Kč | 15 202,31 Kč |
| Unit Price without VAT: | 15 202,31000 Kč |
|---|---|
| Unit Price with VAT: | 18 394,79510 Kč |












