
99611 | |
|---|---|
DigiKey Part Number | 4862-99611-ND |
Manufacturer | |
Manufacturer Product Number | 99611 |
Description | HELUCOND PA6-L GRAY NW10 FINE PR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Gray Polyamide (PA6), Nylon 6, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 0.394" (10.00mm) 164' (50.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.394" (10.00mm) | |
Diameter - Outside | 0.504" (12.80mm) | |
Material | Polyamide (PA6), Nylon 6, Halogen Free | |
Color | Gray | |
Length | 164' (50.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 120°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | Fluid Resistant, Fuel Resistant, Oil Resistant | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 209,53000 Kč | 1 209,53 Kč |
| 2 | 1 112,38500 Kč | 2 224,77 Kč |
| 3 | 1 059,23667 Kč | 3 177,71 Kč |
| 5 | 995,83400 Kč | 4 979,17 Kč |
| 7 | 956,18143 Kč | 6 693,27 Kč |
| 10 | 915,88600 Kč | 9 158,86 Kč |
| 25 | 819,94800 Kč | 20 498,70 Kč |
| 50 | 789,66980 Kč | 39 483,49 Kč |
| Unit Price without VAT: | 1 209,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 463,53130 Kč |











