Enclosure Polycarbonate Light Gray Cover Included 11.020" L x 6.340" W (279.91mm x 161.04mm) X 1.260" (32.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1555VA2F17GY

DigiKey Part Number
164-1555VA2F17GY-ND
Manufacturer
Manufacturer Product Number
1555VA2F17GY
Description
ENCLOSURE PC 11.02"L X 6.34"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Polycarbonate Light Gray Cover Included 11.020" L x 6.340" W (279.91mm x 161.04mm) X 1.260" (32.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1555VA2F17GY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
11.020" L x 6.340" W (279.91mm x 161.04mm)
Height
1.260" (32.00mm)
Area (L x W)
70in² (451cm²)
Design
Cover Included
Material
Color
Light Gray
Thickness
0.130" (3.30mm)
Features
-
Ratings
Material Flammability Rating
UL94 HB
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 261
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1521,41000 Kč521,41 Kč
5483,18200 Kč2 415,91 Kč
10467,64700 Kč4 676,47 Kč
25447,86000 Kč11 196,50 Kč
Manufacturers Standard Package
Unit Price without VAT:521,41000 Kč
Unit Price with VAT:630,90610 Kč