
46766-2 | |
|---|---|
DigiKey Part Number | A141891-ND |
Manufacturer | |
Manufacturer Product Number | 46766-2 |
Description | DIE AMPOWER 69099 1/0AWG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set, Hydraulic For Splices and Terminals, 1/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set, Hydraulic | |
For Use With/Related Products | Splices and Terminals, 1/0 AWG | |
Specifications | - | |
Compatible Tools | 69099 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36 490,11000 Kč | 36 490,11 Kč |
| 5 | 33 828,74400 Kč | 169 143,72 Kč |
| Unit Price without VAT: | 36 490,11000 Kč |
|---|---|
| Unit Price with VAT: | 44 153,03310 Kč |











