
324458 | |
|---|---|
DigiKey Part Number | 324458-ND |
Manufacturer | |
Manufacturer Product Number | 324458 |
Description | CONN SPLICE 1/0AWG CRIMP AMPOWER |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 1/0 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 324458 Models |
Category | Number of Wire Entries 2 |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 1/0 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Base Product Number |
Terminal Type Butt Splice, Inline, Individual Openings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 213,24749 Kč | 213 247,49 Kč |
| Unit Price without VAT: | 213,24749 Kč |
|---|---|
| Unit Price with VAT: | 258,02946 Kč |



