Terminal Inline, Individual Openings (Parallel) Connector Crimp 1/0 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

324443

DigiKey Part Number
324443-ND
Manufacturer
Manufacturer Product Number
324443
Description
CONN INLINE 1/0AWG CRIMP AMPOWER
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Terminal Inline, Individual Openings (Parallel) Connector Crimp 1/0 AWG
Datasheet
 Datasheet
EDA/CAD Models
324443 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
2
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
1/0 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Base Product Number
Terminal Type
Inline, Individual Openings (Parallel)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 000224,17994 Kč448 359,88 Kč
Unit Price without VAT:224,17994 Kč
Unit Price with VAT:271,25773 Kč