
459581-1 | |
|---|---|
DigiKey Part Number | 459581-1-ND |
Manufacturer | |
Manufacturer Product Number | 459581-1 |
Description | BLADE SLUG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tool Tooling Kit for Ocean Applicators |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Tooling Kit | |
For Use With/Related Products | Ocean Applicators | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 245,07000 Kč | 3 245,07 Kč |
| 5 | 3 007,87600 Kč | 15 039,38 Kč |
| 10 | 2 911,23600 Kč | 29 112,36 Kč |
| 25 | 2 788,32520 Kč | 69 708,13 Kč |
| Unit Price without VAT: | 3 245,07000 Kč |
|---|---|
| Unit Price with VAT: | 3 926,53470 Kč |













