
39364 | |
|---|---|
DigiKey Part Number | A141866-ND |
Manufacturer | |
Manufacturer Product Number | 39364 |
Description | CONN HOLD DOWN SPRING DAHT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Tool Spring for |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Spring | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 458,39000 Kč | 458,39 Kč |
| 10 | 389,61800 Kč | 3 896,18 Kč |
| 25 | 365,22240 Kč | 9 130,56 Kč |
| 50 | 347,79400 Kč | 17 389,70 Kč |
| 100 | 331,20150 Kč | 33 120,15 Kč |
| 250 | 310,48568 Kč | 77 621,42 Kč |
| 500 | 295,68418 Kč | 147 842,09 Kč |
| Unit Price without VAT: | 458,39000 Kč |
|---|---|
| Unit Price with VAT: | 554,65190 Kč |







