
2390511-1 | |
|---|---|
DigiKey Part Number | 2132-2390511-1-ND |
Manufacturer | |
Manufacturer Product Number | 2390511-1 |
Description | SDE F DEUTSCH 20 PIN/SKT 18-20AW |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Contacts |
Series | Wire Gauge or Range - AWG 18-22 AWG |
Packaging Box | Wire Gauge or Range - mm² 1.00mm² |
Part Status Active | Ratcheting Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 891,95000 Kč | 9 891,95 Kč |
| 5 | 9 169,49000 Kč | 45 847,45 Kč |
| 10 | 8 875,14100 Kč | 88 751,41 Kč |
| Unit Price without VAT: | 9 891,95000 Kč |
|---|---|
| Unit Price with VAT: | 11 969,25950 Kč |








