Hand Crimper Tool Circular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2389167-1

DigiKey Part Number
2132-2389167-1-ND
Manufacturer
Manufacturer Product Number
2389167-1
Description
SDE F DEUTSCH (SIZE 12) 3.0-4.0M
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Circular Contacts
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
TE Application Tooling
For Use With/Related Products
Circular Contacts
Series
Wire Gauge or Range - AWG
12 AWG
Packaging
Box
Wire Gauge or Range - mm²
3.00 ~ 4.00mm²
Part Status
Active
Ratcheting
Ratchet
Tool Method
Manual
Wire Entry Location
Side Entry
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 625,77000 Kč8 625,77 Kč
57 995,74400 Kč39 978,72 Kč
107 739,06500 Kč77 390,65 Kč
257 412,64680 Kč185 316,17 Kč
Manufacturers Standard Package
Unit Price without VAT:8 625,77000 Kč
Unit Price with VAT:10 437,18170 Kč