
2389168-1 | |
|---|---|
DigiKey Part Number | 2132-2389168-1-ND |
Manufacturer | |
Manufacturer Product Number | 2389168-1 |
Description | SDE F DEUTSCH (SIZE 12) 2.0-2.5M |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Circular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Circular Contacts |
Series | Wire Gauge or Range - AWG 14 AWG |
Packaging Box | Wire Gauge or Range - mm² 2.00 ~ 2.50mm² |
Part Status Active | Ratcheting Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 625,77000 Kč | 8 625,77 Kč |
| 5 | 7 995,74400 Kč | 39 978,72 Kč |
| 10 | 7 739,06500 Kč | 77 390,65 Kč |
| 25 | 7 412,64680 Kč | 185 316,17 Kč |
| Unit Price without VAT: | 8 625,77000 Kč |
|---|---|
| Unit Price with VAT: | 10 437,18170 Kč |



