
DTT-20-02 | |
|---|---|
DigiKey Part Number | A130872-ND |
Manufacturer | |
Manufacturer Product Number | DTT-20-02 |
Description | CRIMP TOOL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts |
Datasheet | Datasheet |
Category | For Use With/Related Products Contacts |
Manufacturer TE Application Tooling | Wire Gauge or Range - AWG 18-22 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
Tool Type Hand Crimper |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2390511-1 | TE Application Tooling | 0 | 2132-2390511-1-ND | 9 891,95000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 364,61000 Kč | 10 364,61 Kč |
| Unit Price without VAT: | 10 364,61000 Kč |
|---|---|
| Unit Price with VAT: | 12 541,17810 Kč |


