
2390076-2 | |
|---|---|
DigiKey Part Number | 2132-2390076-2-ND |
Manufacturer | |
Manufacturer Product Number | 2390076-2 |
Description | SDE F 2.5MM SYS PIN/SKT 16-14 DI |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Rectangular Contacts, 13-15 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Rectangular Contacts, 13-15 AWG | |
Specifications | - | |
Compatible Tools | 9-1478240-0 | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 842,42000 Kč | 17 842,42 Kč |
| 5 | 16 539,91400 Kč | 82 699,57 Kč |
| 10 | 16 009,42100 Kč | 160 094,21 Kč |
| Unit Price without VAT: | 17 842,42000 Kč |
|---|---|
| Unit Price with VAT: | 21 589,32820 Kč |




