Hand Crimper Tool Rectangular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2390076-1

DigiKey Part Number
2132-2390076-1-ND
Manufacturer
Manufacturer Product Number
2390076-1
Description
SDE F 2.5MM SYS PIN/SKT 16-14 AS
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Box
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
13-15 AWG
Wire Gauge or Range - mm²
1.50 ~ 2.50mm²
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
119 768,99000 Kč19 768,99 Kč
518 326,04600 Kč91 630,23 Kč
1017 738,33300 Kč177 383,33 Kč
Manufacturers Standard Package
Unit Price without VAT:19 768,99000 Kč
Unit Price with VAT:23 920,47790 Kč