
2378735-2 | |
|---|---|
DigiKey Part Number | 2132-2378735-2-ND |
Manufacturer | |
Manufacturer Product Number | 2378735-2 |
Description | SDE F DYNAMIC 1000 28-30 AWG DIE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Rectangular Contacts, 28-30 AWG |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer TE Application Tooling | Tool Type Die Set |
Series | For Use With/Related Products Rectangular Contacts, 28-30 AWG |
Packaging Box | Compatible Tools 9-1478240-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 150,15000 Kč | 11 150,15 Kč |
| 5 | 10 335,88800 Kč | 51 679,44 Kč |
| 10 | 10 004,16100 Kč | 100 041,61 Kč |
| Unit Price without VAT: | 11 150,15000 Kč |
|---|---|
| Unit Price with VAT: | 13 491,68150 Kč |






