Pin Contact Gold 28-30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1903115-2

DigiKey Part Number
1903115-2-ND
Manufacturer
Manufacturer Product Number
1903115-2
Description
CONN PIN 28-30AWG CRIMP GOLD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 28-30 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1903115-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
28-30 AWG
Series
Contact Finish
Gold
Packaging
Bag
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 000
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1014,27900 Kč142,79 Kč
2513,37160 Kč334,29 Kč
5012,73320 Kč636,66 Kč
10012,12420 Kč1 212,42 Kč
25011,36412 Kč2 841,03 Kč
50010,82152 Kč5 410,76 Kč
1 00010,30456 Kč10 304,56 Kč
3 0009,53589 Kč28 607,67 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč