
2151832-2 | |
|---|---|
DigiKey Part Number  | 2151832-2-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 2151832-2  | 
Description  | OC-AT-S-FA-044F062O-001-0071  | 
Manufacturer Standard Lead Time  | 7 Weeks  | 
Customer Reference  | |
Detailed Description  | Applicator for Bench Press Tool Rectangular Contacts  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | TE Application Tooling  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Tool Method  | Pneumatic  | |
Tool Type  | Applicator for Bench Press  | |
Tool Type Feature  | Terminator  | |
For Use With/Related Products  | Rectangular Contacts  | |
Wire Gauge or Range - AWG  | 22-26 AWG  | |
Wire Gauge or Range - mm²  | 0.13 ~ 0.35mm²  | |
Ratcheting  | No Ratchet  | |
Wire Entry Location  | Front Entry  | |
Features  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 77 593,27000 Kč | 77 593,27 Kč | 
| Unit Price without VAT: | 77 593,27000 Kč | 
|---|---|
| Unit Price with VAT: | 93 887,85670 Kč | 











