MFG_3RT23161AB00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_3RT23161AB00
SIRIUS Innovations: flexible assembly options
SIRIUS Innovations: Assembly direct-on-line starter

3RT23161AP60

DigiKey Part Number
3473-3RT23161AP60-ND
Manufacturer
Manufacturer Product Number
3RT23161AP60
Description
CONTACTOR RES S00 18A 240VAC 4NO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contactor 4PST-NO (4 Form A) 18 A 240VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
240VAC
Contact Form
4PST-NO (4 Form A)
Contact Rating (Current)
18 A
Switching Voltage
690VAC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 60°C
Must Operate Voltage
192 VAC
Must Release Voltage
-
Contact Material
-
Operate Time
35 ms
Release Time
14 ms
Coil Power
26.4VA
Coil Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 300,73000 Kč2 300,73 Kč
102 048,60000 Kč20 486,00 Kč
251 956,02200 Kč48 900,55 Kč
501 888,71880 Kč94 435,94 Kč
1001 823,71460 Kč182 371,46 Kč
Manufacturers Standard Package
Unit Price without VAT:2 300,73000 Kč
Unit Price with VAT:2 783,88330 Kč