
3VA63255KP310AA0 | |
|---|---|
DigiKey Part Number  | 3473-3VA63255KP310AA0-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 3VA63255KP310AA0  | 
Description  | BRKR 3VA63 3P 250A 35KA ETU8-LSI  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | Circuit Breaker 250A 690 V AC DC Lever DIN Rail  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Siemens  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Mounting Type  | DIN Rail  | |
Breaker Type  | -  | |
Current Rating (Amps)  | 250A  | |
Voltage Rating - AC  | 690 V  | |
Actuator Type  | Lever  | |
Number of Poles  | 3  | |
Illumination  | None  | |
Illumination Voltage (Nominal)  | -  | |
Approval Agency  | CCC, CE, CSA, EAC, UL489, VDE  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 119 728,75000 Kč | 119 728,75 Kč | 
| Unit Price without VAT: | 119 728,75000 Kč | 
|---|---|
| Unit Price with VAT: | 144 871,78750 Kč | 











