
2063523-1 | |
|---|---|
DigiKey Part Number | 2132-2063523-1-ND |
Manufacturer | |
Manufacturer Product Number | 2063523-1 |
Description | SDE SENSOR FLAT 1.5-4.0MM2 ASSY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 1.50 ~ 4.00mm² | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 639,18000 Kč | 11 639,18 Kč |
| 5 | 10 789,13600 Kč | 53 945,68 Kč |
| 10 | 10 442,96800 Kč | 104 429,68 Kč |
| Unit Price without VAT: | 11 639,18000 Kč |
|---|---|
| Unit Price with VAT: | 14 083,40780 Kč |





