2063534-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2063534-1

DigiKey Part Number
2132-2063534-1-ND
Manufacturer
Manufacturer Product Number
2063534-1
Description
SDE MCP2.8 0.5-1.0MM2 ASSY
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Box
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
0.50 ~ 1.00mm²
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
115 077,27000 Kč15 077,27 Kč
513 976,61000 Kč69 883,05 Kč
1013 528,28800 Kč135 282,88 Kč
Manufacturers Standard Package
Unit Price without VAT:15 077,27000 Kč
Unit Price with VAT:18 243,49670 Kč