Tool Die Set For Rectangular Contacts, 1.5mm² to 2.5mm²
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2063438-2

DigiKey Part Number
2132-2063438-2-ND
Manufacturer
Manufacturer Product Number
2063438-2
Description
SDE UMNL 1.5-2.5MM2 DIE SET
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Tool Die Set For Rectangular Contacts, 1.5mm² to 2.5mm²
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Box
Part Status
Active
Tool Type
Die Set
For Use With/Related Products
Rectangular Contacts, 1.5mm² to 2.5mm²
Specifications
-
Compatible Tools
9-1478240-0
Cable Group
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
112 713,45000 Kč12 713,45 Kč
511 785,04400 Kč58 925,22 Kč
1011 406,91200 Kč114 069,12 Kč
Manufacturers Standard Package
Unit Price without VAT:12 713,45000 Kč
Unit Price with VAT:15 383,27450 Kč