
926901-3 | |
|---|---|
DigiKey Part Number | A106959-ND |
Manufacturer | |
Manufacturer Product Number | 926901-3 |
Description | CONN SOCKET 13-15AWG CRIMP TIN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 13-15 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 926901-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 13-15 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,87900 Kč | 58,79 Kč |
| 25 | 5,51000 Kč | 137,75 Kč |
| 50 | 5,24540 Kč | 262,27 Kč |
| 100 | 4,99330 Kč | 499,33 Kč |
| 250 | 4,68088 Kč | 1 170,22 Kč |
| 500 | 4,45662 Kč | 2 228,31 Kč |
| 1 000 | 4,24370 Kč | 4 243,70 Kč |
| 3 000 | 3,92691 Kč | 11 780,73 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |





