Pin Contact Tin 13-15 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

926900-3

DigiKey Part Number
A106958-ND
Manufacturer
Manufacturer Product Number
926900-3
Description
CONN PIN 13-15AWG CRIMP TIN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 13-15 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
926900-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
13-15 AWG
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,38000 Kč4,38 Kč
103,73300 Kč37,33 Kč
253,50360 Kč87,59 Kč
503,33680 Kč166,84 Kč
1003,17840 Kč317,84 Kč
2502,97900 Kč744,75 Kč
5002,83634 Kč1 418,17 Kč
1 0002,70079 Kč2 700,79 Kč
3 0002,49905 Kč7 497,15 Kč
Manufacturers Standard Package
Unit Price without VAT:4,38000 Kč
Unit Price with VAT:5,29980 Kč