
2063291-2 | |
|---|---|
DigiKey Part Number | A141785-ND |
Manufacturer | |
Manufacturer Product Number | 2063291-2 |
Description | DIE GEN Y |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For 1456574, 1456841, 1924275 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | 1456574, 1456841, 1924275 | |
Specifications | - | |
Compatible Tools | 354940-1 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 820,84000 Kč | 22 820,84 Kč |
| 5 | 21 155,44400 Kč | 105 777,22 Kč |
| 10 | 20 477,08200 Kč | 204 770,82 Kč |
| Unit Price without VAT: | 22 820,84000 Kč |
|---|---|
| Unit Price with VAT: | 27 613,21640 Kč |





