
2063291-1 | |
|---|---|
DigiKey Part Number | 2063291-1-ND |
Manufacturer | |
Manufacturer Product Number | 2063291-1 |
Description | PRO-C HT & DIE GEN Y |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts |
Datasheet | Datasheet |
Category | For Use With/Related Products Contacts |
Manufacturer TE Application Tooling | Wire Gauge or Range - AWG 18-22 AWG |
Series | Wire Gauge or Range - mm² 1.50 ~ 1.85mm² |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
Tool Type Hand Crimper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 334,93000 Kč | 25 334,93 Kč |
| 5 | 23 486,18000 Kč | 117 430,90 Kč |
| Unit Price without VAT: | 25 334,93000 Kč |
|---|---|
| Unit Price with VAT: | 30 655,26530 Kč |



