Image for 1976976-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1976976-1

DigiKey Part Number
1976976-1-ND
Manufacturer
Manufacturer Product Number
1976976-1
Description
ASBY, STRATOTHERM DIE #10
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Tool Die Set For Terminals, 10 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Bulk
Part Status
Active
Tool Type
Die Set
For Use With/Related Products
Terminals, 10 AWG
Specifications
-
Compatible Tools
1901343-1, 1901343-2, 1901343-3, 1901343-4
Cable Group
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
198 982,68000 Kč98 982,68 Kč
Manufacturers Standard Package
Unit Price without VAT:98 982,68000 Kč
Unit Price with VAT:119 769,04280 Kč