
18024-8 | |
|---|---|
DigiKey Part Number | A128237-ND |
Manufacturer | |
Manufacturer Product Number | 18024-8 |
Description | SCREW,CAP,BUTTON SOCK HEAD (M4X1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | M4 Drive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | - | |
Drive Type | - | |
Features | - | |
Thread Size | M4 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | - | |
Length - Overall | - | |
Material | - | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 5 | 39,93800 Kč | 199,69 Kč |
| 10 | 38,65700 Kč | 386,57 Kč |
| 25 | 37,02360 Kč | 925,59 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |




