
3050 | |
|---|---|
DigiKey Part Number | 4876-3050-ND |
Manufacturer | |
Manufacturer Product Number | 3050 |
Description | CAP SCREW ROUND HEAD HEX #10-32 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #10-32 Round Head Cap Screw Hex Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | Round Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | #10-32 | |
Head Diameter | 0.354" (8.99mm) | |
Head Height | 0.094" (2.40mm) | |
Length - Below Head | 0.449" (11.40mm) | |
Length - Overall | 0.543" (13.80mm) | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |



