
2-21002-2 | |
|---|---|
DigiKey Part Number | 2-21002-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-21002-2 |
Description | SCREW,CAP,SOCKET,BUTTON HEAD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tool for |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | - | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 5 | 10,87600 Kč | 54,38 Kč |
| 10 | 10,49900 Kč | 104,99 Kč |
| 25 | 10,06240 Kč | 251,56 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |


