


| 1762847-1 | |
|---|---|
| DigiKey Part Number | A120025-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1762847-1 | 
| Description | DIE ASSY | 
| Customer Reference | |
| Detailed Description | Tool Die Set For Rectangular Contacts, 22-28 AWG | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Application Tooling | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Tool Type | Die Set | |
| For Use With/Related Products | Rectangular Contacts, 22-28 AWG | |
| Specifications | - | |
| Compatible Tools | 9-1478240-0 | |
| Cable Group | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic