
1752680-1 | |
|---|---|
DigiKey Part Number | 1752680-1-ND |
Manufacturer | |
Manufacturer Product Number | 1752680-1 |
Description | NEST U-DIE SOLISTRAND FLAG 4/0 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tool Nest For Terminals, 4/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nest | |
For Use With/Related Products | Terminals, 4/0 AWG | |
Specifications | - | |
Compatible Tools | 1490746-1, 1490749-1, 1976230-1 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 42 303,03200 Kč | 211 515,16 Kč |
| Unit Price without VAT: | 42 303,03200 Kč |
|---|---|
| Unit Price with VAT: | 51 186,66872 Kč |





