
321277-1 | |
|---|---|
DigiKey Part Number | A136054-ND |
Manufacturer | |
Manufacturer Product Number | 321277-1 |
Description | CONN RING CIRC 4/0AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 4/0 AWG Crimp, Flag |
Datasheet | Datasheet |
EDA/CAD Models | 321277-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.102" (2.59mm) | |
Width - Outer Edges | 1.115" (28.32mm) | |
Length - Overall | 2.131" (54.13mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp, Flag | |
Wire Gauge | 4/0 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 670,89000 Kč | 670,89 Kč |
| 10 | 570,18000 Kč | 5 701,80 Kč |
| 25 | 534,47480 Kč | 13 361,87 Kč |
| 50 | 508,97480 Kč | 25 448,74 Kč |
| 100 | 484,70310 Kč | 48 470,31 Kč |
| 250 | 454,39168 Kč | 113 597,92 Kč |
| Unit Price without VAT: | 670,89000 Kč |
|---|---|
| Unit Price with VAT: | 811,77690 Kč |







