
1583093-1 | |
|---|---|
DigiKey Part Number | A141746-ND |
Manufacturer | |
Manufacturer Product Number | 1583093-1 |
Description | DIE ASSEMBLY AMPOWER #4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Splices and Terminals, 4 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Splices and Terminals, 4 AWG | |
Specifications | - | |
Compatible Tools | 1490745-1, 1490746-1, 1490747-1, 1490748-1, 1490749-1, 1976230-1 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 33 828,74400 Kč | 169 143,72 Kč |
| Unit Price without VAT: | 33 828,74400 Kč |
|---|---|
| Unit Price with VAT: | 40 932,78024 Kč |

















