
328164 | |
|---|---|
DigiKey Part Number | 328164-ND |
Manufacturer | |
Manufacturer Product Number | 328164 |
Description | CONN TERM RECT 4 AWG #3/8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 4 AWG 3/8 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp, Barrel |
Series | Wire Gauge 4 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Diameter - Barrel ID 0.275" (6.99mm) |
Terminal Style Single Stud Hole | Diameter - Barrel OD 0.376" (9.55mm) |
Tab Thickness 0.080" (2.03mm) | Diameter - Ring ID 0.390" (9.91mm) |
Length - Overall 1.410" (35.81mm) | Base Product Number |
Width - Outer Edges 0.690" (17.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 143,57383 Kč | 287 147,66 Kč |
| Unit Price without VAT: | 143,57383 Kč |
|---|---|
| Unit Price with VAT: | 173,72433 Kč |




