
1579028-9 | |
|---|---|
DigiKey Part Number | 2132-1579028-9-ND |
Manufacturer | |
Manufacturer Product Number | 1579028-9 |
Description | EXTRACTION TOOL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Rectangular Contacts |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 418,20000 Kč | 1 418,20 Kč |
| 5 | 1 314,39000 Kč | 6 571,95 Kč |
| 10 | 1 272,14300 Kč | 12 721,43 Kč |
| 25 | 1 218,37960 Kč | 30 459,49 Kč |
| Unit Price without VAT: | 1 418,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 716,02200 Kč |










