Side (Diagonal) Cutter Tapered, Relieved Flush 4.88" (124.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1116571-1

DigiKey Part Number
A121441-ND
Manufacturer
Manufacturer Product Number
1116571-1
Description
CUTTER SIDE TAPERED FLUSH 4.88"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Tapered, Relieved Flush 4.88" (124.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Box
Part Status
Active
Type
Side (Diagonal)
Shape
Tapered, Relieved
Cut Edge
Flush
Length - Overall
4.88" (124.0mm)
Features
ESD Safe
Capacity
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1600,54000 Kč600,54 Kč
5556,65600 Kč2 783,28 Kč
10538,72500 Kč5 387,25 Kč
25515,94600 Kč12 898,65 Kč
Manufacturers Standard Package
Unit Price without VAT:600,54000 Kč
Unit Price with VAT:726,65340 Kč