Enclosed AC DC Converters 1 Output 28V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SHP1000PS28

DigiKey Part Number
1470-2224-ND
Manufacturer
Manufacturer Product Number
SHP1000PS28
Description
AC/DC CONVERTER 28V 1000W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 28V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
SHP1000PS28 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
28V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
43 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
85%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, Load Sharing, Remote On/Off, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
9.55" L x 5.90" W x 2.40" H (242.6mm x 149.8mm x 61.0mm)
Approval Agency
CB
Standard Number
62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
112 766,99000 Kč12 766,99 Kč
512 383,99000 Kč61 919,95 Kč
1011 429,67300 Kč114 296,73 Kč
2510 943,16640 Kč273 579,16 Kč
10010 213,68130 Kč1 021 368,13 Kč
Manufacturers Standard Package
Unit Price without VAT:12 766,99000 Kč
Unit Price with VAT:15 448,05790 Kč